text.skipToContent text.skipToNavigation

Manufacturer Part #

255-504

255-504 Series 4 Position AWG 12-28 Grey Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 255-504 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 12-28
Termination: Cage Clamp
Pitch: 7.62 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
140
Multiple Of:
35
Total
$358.40
USD
Quantity
Unit Price
35
$2.56
280
$2.54
420
$2.53
560
$2.52
700+
$2.49
Product Variant Information section