text.skipToContent text.skipToNavigation

Manufacturer Part #

2604-1302

2604 Series 2-Pole 7.5 mm Pin Spacing Push-In Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2604-1302 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 24-12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 7.5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 32A
Voltage Rating: 630V to 1000V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$35.70
USD
Quantity
Unit Price
10
$3.57
25
$3.53
75
$3.47
150
$3.44
400+
$3.35
Product Variant Information section