text.skipToContent text.skipToNavigation

Manufacturer Part #

2626-1105/020-004

5 Position 6 Mm , Pin Spacing 7.5 Mm Push-In Pcb Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2626-1105/020-004 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Termination: Cage Clamp
Pitch: 7.5 mm
Color: Black
Contact Plating: Tin
Current Rating: 38A
Voltage Rating: 600V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$415.50
USD
Quantity
Unit Price
3
$8.46
10
$8.37
25
$8.31
75
$8.23
150+
$8.13
Product Variant Information section