text.skipToContent text.skipToNavigation

Manufacturer Part #

2734-1116/327-000

MCS MINI Series 16 Position 3.5 mm Pitch 26-14 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2734-1116/327-000 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 16
No of Rows: 1
Wire Gauge: AWG 26-14
Termination: Cage Clamp
Style: Pluggable
Pitch: 3.5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -60°C to +100°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$37.06
USD
Quantity
Unit Price
2
$18.53
5
$18.36
20
$18.12
30
$18.05
75+
$17.76
Product Variant Information section