text.skipToContent text.skipToNavigation

Manufacturer Part #

29.401.1653.0

16 Position 22-12 AWG Brass Contact European Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Wieland Electric 29.401.1653.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 16
No of Rows: 1
Wire Gauge: AWG 22-12
Termination: Screw
Style: Eurostyle
Pitch: 5.4 mm
Gender: Female
Color: Ivory
Contact Plating: Nickel
Current Rating: 25A
Voltage Rating: 300V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
483
USA:
483
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
5
$5.00
20
$4.90
40
$4.85
125
$4.76
250+
$4.66
Product Variant Information section