text.skipToContent text.skipToNavigation

Manufacturer Part #

30.302

AK 130 Series 2 Position 22-14 AWG Tubular Screw Clamp Modular Plug

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 30.302 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 22-14
Termination: Tubular Clamp
Style: Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,468
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$68.00
USD
Quantity
Unit Price
100
$0.68
300
$0.665
500
$0.66
1,500
$0.645
2,500+
$0.63
Product Variant Information section