text.skipToContent text.skipToNavigation

Manufacturer Part #

30.710

AK500 10 Position 5 mm Pitch Gray 22 - 14 AWG PCB Terminal Strip

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 30.710 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 22-14
Termination: Solder
Style: Eurostyle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,230
Factory Lead Time:
7 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$62.70
USD
Quantity
Unit Price
30
$2.09
90
$2.06
150
$2.05
450
$2.02
750+
$1.99
Product Variant Information section