text.skipToContent text.skipToNavigation

Manufacturer Part #

31249109

312491 Series 3 position 5.08 mm pitch pluggable screw type terminal block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31249109 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 9
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Screw
Style: Pluggable
Pitch: 5.08 mm
Gender: Female Plug
Color: Black
Current Rating: 16A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,400.00
USD
Quantity
Unit Price
100
$2.56
200
$2.54
300
$2.52
400
$2.51
500+
$2.48
Product Variant Information section