text.skipToContent text.skipToNavigation

Manufacturer Part #

31262103

312621 Series 3 position 7.62 mm pitch pluggable screw type terminal block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31262103 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 28-14
Termination: Screw
Pitch: 7.62 mm
Color: Black
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
15
$1.66
40
$1.64
125
$1.61
250
$1.60
750+
$1.56
Product Variant Information section