text.skipToContent text.skipToNavigation

Manufacturer Part #

31369103

313691 Series 3 Position Pluggable 3.81 mm Pitch AWG 28-16 Screw Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Date Code:
Product Specification Section
METZ CONNECT 31369103 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-16
Termination: Screw
Style: Pluggable
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$482.50
USD
Quantity
Unit Price
500
$0.965
1,000
$0.95
1,500
$0.94
2,000+
$0.93