text.skipToContent text.skipToNavigation

Manufacturer Part #

31369109

3.81 mm Centerline RP034xxVBLN Typ 369 Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31369109 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 9
No of Rows: 1
Wire Gauge: AWG 28-16
Termination: Screw
Style: Pluggable
Pitch: 3.81 mm
Gender: Female
Color: Black
Voltage Rating: 250V
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$677.50
USD
Quantity
Unit Price
250
$2.71
500
$2.68
750+
$2.66
Product Variant Information section