text.skipToContent text.skipToNavigation

Manufacturer Part #

36.308

Green 8 Position 3.81 mm Pitch 28-16 AWG Pluggable Screw Cage Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 36.308 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 8
Wire Gauge: AWG 28-16
Termination: Screw Clamp
Style: Pluggable
Pitch: 5.81 mm
Color: Grey
Current Rating: 8A
Voltage Rating: 300V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
319
Factory Lead Time:
7 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$110.10
USD
Quantity
Unit Price
10
$3.71
25
$3.67
50
$3.63
150
$3.57
300+
$3.49
Product Variant Information section