text.skipToContent text.skipToNavigation

Manufacturer Part #

37.104

STLZ950-W Series Green 4 Position 5.08 mm Pitch Horizontal Closed End Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.104 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Termination: Wire
Style: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
686
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$46.25
USD
Quantity
Unit Price
50
$0.925
150
$0.90
250
$0.89
1,000
$0.86
1,500+
$0.845
Product Variant Information section