text.skipToContent text.skipToNavigation

Manufacturer Part #

37.115

STLZ950-W Series Green 15 Position 5.08 mm Pitch Horizontal Closed End Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.115 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 15
Termination: Wire
Style: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
7 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$63.80
USD
Quantity
Unit Price
20
$3.19
60
$3.14
100
$3.12
300
$3.07
500+
$3.03
Product Variant Information section