text.skipToContent text.skipToNavigation

Manufacturer Part #

37.206

STLZ950-W Series Green 6 Position 5.08 mm Pitch Vertical Closed End Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.206 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Termination: Wire
Style: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
146
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$66.50
USD
Quantity
Unit Price
50
$1.33
150
$1.31
250
$1.30
750
$1.28
1,250+
$1.27
Product Variant Information section