Manufacturer Part #
40.412
12 Pole 8 mm Pitch 140 mm Long EuroStrip Terminal Strip Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 40.412 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 40.412 - Technical Attributes
Attributes Table
| Type: | Terminal Strip |
| No of Poles: | 12 |
| No of Rows: | 2 |
| Wire Gauge: | AWG 18-10 |
| Termination: | Screw |
| Style: | Eurostyle |
| Pitch: | 12 mm |
| Gender: | Female |
| Color: | White |
| Current Rating: | 40A |
| Voltage Rating: | 300V |
| Operating Temp Range: | -30°C to +125°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$4.62
100
$4.58
150
$4.55
200
$4.53
250+
$4.46
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Chassis Mount