text.skipToContent text.skipToNavigation

Manufacturer Part #

40.704

TSF-16 Series White 4 Position 14-6 AWG Feed-Through Standoff Feet Eurostrip

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 40.704 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
Wire Gauge: AWG 14-6
Termination: Wire
Style: Feed Through
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,509
Factory Lead Time:
6 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$160.00
USD
Quantity
Unit Price
40
$4.00
80
$3.96
160
$3.93
200
$3.91
600+
$3.84
Product Variant Information section