text.skipToContent text.skipToNavigation

Manufacturer Part #

57.403.6955.1

SELOS Series 2 Position 5 mm Black Side Entry Double Deck Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 57.403.6955.1 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 12-22
Termination: Screw
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
100
$5.45
200
$5.42
300
$5.40
400+
$5.38
Product Variant Information section