text.skipToContent text.skipToNavigation

Manufacturer Part #

57.504.9055.0

2 Position 20-10 AWG Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Wieland Electric 57.504.9055.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 22-10
Termination: Screw
Style: Eurostyle
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
3,726
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.00
USD
Quantity
Unit Price
100
$1.79
200
$1.78
300
$1.77
500
$1.76
1,000+
$1.73
Product Variant Information section