text.skipToContent text.skipToNavigation

Manufacturer Part #

721-610

721 Series 10 Position 5 mm/0.197" Pin Spacing Light Gray Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 721-610 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$500.50
USD
Quantity
Unit Price
50
$10.01
100
$9.95
150
$9.92
200+
$9.87
Product Variant Information section