text.skipToContent text.skipToNavigation

Manufacturer Part #

733-104/037-000

4 Pole 2.5 mm Pitch Light Grey Female Connector with Locking Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 733-104/037-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$108.00
USD
Quantity
Unit Price
10
$4.38
25
$4.32
50
$4.28
150
$4.21
300+
$4.12
Product Variant Information section