text.skipToContent text.skipToNavigation

Manufacturer Part #

733-370

10 Position Straight Solder Pin Vertical PCB Mount Pin Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
WAGO 733-370 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
No of Rows: 1
Termination: Snap-Fit
Style: Multi Connect
Pitch: 2.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Mounting Method: Snap Fit
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$25.80
USD
Quantity
Unit Price
10
$2.58
30
$2.54
75
$2.51
200
$2.48
400+
$2.42
Product Variant Information section