text.skipToContent text.skipToNavigation

Manufacturer Part #

734-533

3 Positions H RIGHT ANGLED SOLDER PIN 3.50mm Receptacle

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-533 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Push-Wire
Style: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.61
USD
Quantity
Unit Price
1
$2.61
10
$2.53
30
$2.50
125
$2.45
300+
$2.37
Product Variant Information section