text.skipToContent text.skipToNavigation

Manufacturer Part #

769-612

769 Series 5 mm Pitch 12 Position Male connector With Cage Clamp Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 769-612 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Pluggable
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$36.90
USD
Quantity
Unit Price
2
$18.45
5
$18.29
20
$18.04
30
$17.97
75+
$17.69
Product Variant Information section