text.skipToContent text.skipToNavigation

Manufacturer Part #

770-503

3-Pole Cable Diameter 8 - 11.5 mm Strain Relief Housing

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 770-503 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Solder
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$104.50
USD
Quantity
Unit Price
50
$2.09
150
$2.06
200
$2.05
500
$2.02
750+
$2.00
Product Variant Information section