Manufacturer Part #
770-703
3 Position Socket Snap In Socket 100% Protected against Mismating
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 770-703 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 770-703 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 3 |
| Wire Gauge: | AWG 20-12 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
| Pitch: | 10 mm |
| Color: | Black |
| Current Rating: | 25A |
| Voltage Rating: | 250V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.90
20
$2.84
50
$2.81
125
$2.77
300+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount