text.skipToContent text.skipToNavigation

Manufacturer Part #

804-104

804 Series 4 Position 5 mm 22-12 AWG Cage Clamp Pushbutton PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
WAGO 804-104 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 22-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Features & Applications

The 804-104 is a 4 Position 5 mm Pitch 22-12 AWG 1 Conductor PCB Terminal with push bottons  test slot 

Product Specifications:

  • Product group 4 (Printed Circuit)
  • Weight 4.147 g
  • Color grey
  • No. of connection Points 4
  • No. of potentials 4
  • pole count 4
  • Pin spacing from 5 mm
  • Pin spacing from 0.197 in
  • Rating based on IEC/EN 60664-1
  • Overvoltage category EN I III
  • Pollution degree 2
    • Measured voltage EN 320 V
    • Measured shock voltage 4 kV
    • Current intensity EN 24 A
    • Overvoltage category EN II II
  • Pollution degree 2
    • Measured voltage EN 630 V
    • Measured shock voltage 4 kV
    • Current intensity EN 24 A
    • Overvoltage category EN III III
  • Degree of pollution 3
    • Rated voltage EN 250 V
    • Rated surge voltage 4 kV
    • Nominal current 24 A
  • Temperature stability -60 °C to +105 °C
  • Flammability category, based on UL 94 0V
  • Clamping spring material Nickel-chromium spring steel (CrNi)
  • Contact material Electrolytic copper (Ecu)
  • Contact plating tin-plated
Pricing Section
Global Stock:
148
USA:
148
740
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.23
USD
Quantity
Unit Price
1
$2.23
25
$2.18
75
$2.15
150
$2.13
400+
$2.07
Product Variant Information section