text.skipToContent text.skipToNavigation

Manufacturer Part #

811-316

811 Series 10 x 38 mm AWG 16-6 Rail Mounted Midget Fuse Holder

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 811-316 - Technical Attributes
Attributes Table
Type: Din Rail
No of Poles: 1
Wire Gauge: AWG 16-6
Termination: Cage Clamp
Style: Eurostyle
Color: Grey
Current Rating: 32A
Voltage Rating: 1000V
Features & Applications

The 811-316 is a 811 Series 1-Pole 10 x 38 mm AWG 16-6 Rail Mounted Midget Fuse Holder.

This 811 CAGE CLAMP series is a maintenance free, vibration proof, and corrosion resistant spring pressure connection technology is available in a Class CC and Midget style fuse holder.

This new series of fuse holder also offers an intuitive lever actuation of the CAGE CLAMP®. Accommodating Class CC and midget style (10 x 38mm) fuses, the 811 series is available with indication and in multi-pole configurations. WAGO also offers a 1000 V rated version that is suitable for photovoltaic applications

Product Features:

  • Maintenance free CAGE CLAMP® connection technology
  • IP-20 finger safe / touch safe
  • LED indication available (even as low as 24 V DC and as high as 1000 V DC)
  • Available as 1-, 2-, or 3-pole (or use coupling kit to create multi-pole configurations)
  • Easy DIN-rail mounting
  • Quick and easy fuse replacement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.58
USD
Quantity
Unit Price
1
$14.58
4
$14.40
15
$14.23
40
$14.10
100+
$13.89
Product Variant Information section