text.skipToContent text.skipToNavigation

Manufacturer Part #

831-3623

831 Series 3 Pole 7.62 mm Pitch Right Angle Solder Pins Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 831-3623 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Wire Gauge: AWG 20-10
Termination: Cage Clamp
Style: Multi Connect
Features & Applications

The 831-3623 is a part of 831 series consist of 3 Poles having pitch of 7.62 mm size Right angle Solder pins Header .

Product Features:

  • Number of poles are 3
  • 100 % protected against mismating
  • Coding without the loss of poles
  • Male and female connectors with CAGE CLAMP®S connection for all conductor types
  • Additional benefit: Time-saving push-in wiring of fine-stranded wires with ferrules
  • Vibration proof - fast - maintenance free
  • Male and female connectors with separate test slot for test plugs Ø 2.3 mm/0.091 in
  • Pole marking using marker strips or direct printing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$38.70
USD
Quantity
Unit Price
10
$3.87
25
$3.82
50
$3.78
150
$3.72
300+
$3.64
Product Variant Information section