text.skipToContent text.skipToNavigation

Manufacturer Part #

A-TB350-TE03

3 Position 3.5 mm 10 A 125 V 16-26 AWG Terminal Block

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-TB350-TE03 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 16-26
Termination: Solder
Style: Eurostyle
Pitch: 3.5 mm
Color: Black
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 125V
Operating Temp Range: -40°C to +115°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
20 Weeks
Minimum Order:
980
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.80
USD
Quantity
Unit Price
50
$0.375
150
$0.365
400
$0.36
1,000
$0.355
2,500+
$0.34
Product Variant Information section