Manufacturer Part #
AST0250604
AST025 Series 6 Position Eurostyle 5 mm AWG 28-14 Spring Clamp Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | METZ CONNECT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
METZ CONNECT AST0250604 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT AST0250604 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 6 |
| Wire Gauge: | AWG 28-14 |
| Termination: | Spring Clamp |
| Style: | Eurostyle |
| Pitch: | 5 mm |
| Color: | Grey |
| Contact Plating: | Nickel |
| Current Rating: | 13.5A |
| Voltage Rating: | 250V |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$2.31
200
$2.29
300
$2.28
400
$2.27
500+
$2.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount