text.skipToContent text.skipToNavigation

Manufacturer Part #

CB6/2H

CB Series White 26 x 25.5 x 19.5mm 2 Position Euroblock Power Distribution Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CB6/2H - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 2
Wire Gauge: AWG 22-10
Style: Eurostyle
Gender: Female
Color: White
Current Rating: 40A
Voltage Rating: 300V
Operating Temp Range: -40°C to +600°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,906
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$75.00
USD
Quantity
Unit Price
50
$1.50
150
$1.48
250
$1.47
750
$1.45
1,250+
$1.43
Product Variant Information section