text.skipToContent text.skipToNavigation

Manufacturer Part #

CPG6/10/3

CP Series 3 Position 24-8 AWG 8 mm Push-In SMT Ground DIN Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CPG6/10/3 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 24-8
Termination: Push-In
Style: Grounding
Pitch: 8mm
Color: Yellow / Green
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$550.00
USD
Quantity
Unit Price
50
$11.00
100
$10.94
150
$10.90
200+
$10.85
Product Variant Information section