text.skipToContent text.skipToNavigation

Manufacturer Part #

CPPTG2.5/4

CP Series 4 Position 16 A 300 V 24-12 AWG 7 mm Grey Sensor Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CPPTG2.5/4 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 24-12
Termination: Push-In
Style: Eurostyle
Pitch: 7mm
Color: Grey
Current Rating: 16A
Voltage Rating: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
650
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$579.00
USD
Quantity
Unit Price
50
$11.58
100
$11.51
150
$11.47
200+
$11.42
Product Variant Information section