Manufacturer Part #
EM256504VL
EM2565 Series 4 Position 5.08 mm 12-26 AWG Pluggable Euro-Mag Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton EM256504VL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton EM256504VL - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 12-26 |
| Style: | Pluggable |
| Pitch: | 5.08 |
| Current Rating: | 16A |
| Voltage Rating: | 300V |
| Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$1.63
200
$1.62
400
$1.60
1,500+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
100 per Box