text.skipToContent text.skipToNavigation

Manufacturer Part #

MBES-152

2 Pole 5.08mm Pitch Vertical 10A 300V Green Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation MBES-152 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 30-16
Termination: Wire
Style: Modular
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,001
Factory Lead Time:
9 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$18.40
USD
Quantity
Unit Price
40
$0.46
125
$0.45
300
$0.44
750
$0.43
2,000+
$0.415
Product Variant Information section