text.skipToContent text.skipToNavigation

Manufacturer Part #

MV-253

MV-25 Series 3 Position 30-14 AWG 5.08 mm Pitch Screw Cage Fixed PCB Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Altech Corporation MV-253 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 30-14
Termination: Screw Cage
Style: Modular
Pitch: 5.08 mm
Color: Green
Current Rating: 15A
Voltage Rating: 300V
Features & Applications

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights

Altech offers a wide array of fixed mounted PCB terminal blocks that offer higher density and a greater degree of flexibility.Altech fixed mounted terminal blocks are available in screw cage clamp, tubular screw clamp or box clamp

MV-253 is a 3 position,5.08mm pitch,vertical, screw cage termination PCB terminal block
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
8,743
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$89.50
USD
Quantity
Unit Price
100
$0.895
300
$0.87
500
$0.86
1,000
$0.85
2,000+
$0.825
Product Variant Information section