text.skipToContent text.skipToNavigation

Manufacturer Part #

PVP04-3,50

PVP Series 4 Position 3.5 mm Pitch Single Mold Rising Clamp Pluggable PCB Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation PVP04-3,50 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Termination: Rising Clamp
Style: Pluggable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$33.25
USD
Quantity
Unit Price
50
$0.665
200
$0.645
500
$0.63
1,250
$0.62
2,000+
$0.60
Product Variant Information section