text.skipToContent text.skipToNavigation

Manufacturer Part #

TBPH-00-150-12-GR-LF

Green 12 Position 3.81 mm Pitch Through Hole Vertical Terminal Block

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TBPH-00-150-12-GR-LF - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Termination: Solder
Style: Pluggable
Pitch: 3.81 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 250V
Insulation Resistance: 1000MΩ
Operating Temp Range: -33°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
82
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.40
USD
Quantity
Unit Price
1
$1.22
30
$1.20
100
$1.18
300
$1.17
1,000+
$1.14
Product Variant Information section