Manufacturer Part #
Z5.530.3425.0
8142 Series 4 Position 5 mm Pitch Straight PCB Stripped PIN Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Wieland Electric Z5.530.3425.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric Z5.530.3425.0 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 4 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Solder |
| Style: | Pluggable |
Features & Applications
The Z5.530.3425.0 is a Part of 8142 Series with 4 Position, 5 mm pitch PCB Pin Header suitable for Pluggable Terminal Block.
Product Features:
- Modular spacing: 5 mm
- Soldering process: Wave soldering
- Number of poles: 4
- Number of levels: 1
- Mating direction towards (circuit) board: 90°
- Rated current: 8 A
- Overvoltage Category I: 1000 V
- Overvoltage Category II: 250 V
- Overvoltage Category III: 200
- Rated impulse voltage: 4 kV
- Voltage UL: 300
- Current field wiring: 15 A
- Current factory wiring: 15 A
- Voltage CSA: 300 V
- Current CSA: 15 A
- Type of insulation material: Thermoplastic
- Colour: Black
- Height: 12 mm
- Length; 20 mm
- Depth: 2.7 mm
- Material contact base: CuZn
- Material contact surface: Sn
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$0.25
250
$0.245
1,000
$0.24
2,000
$0.235
5,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
50 per Box