text.skipToContent text.skipToNavigation

Manufacturer Part #

Z5.530.3925.0

8142 Series 9 Position 5mm Pitch Straight PCB Stripped PIN Header

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric Z5.530.3925.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 9
Termination: Solder
Style: Eurostyle
Features & Applications
The Z5.530.3925.0 is a Part of 8142 Series with 9 Position, 5 mm pitch PCB Pin Header suitable for Pluggable Terminal Block.

Product Features:

  • Modular spacing: 5 mm
  • Soldering process: Wave soldering
  • Number of poles: 9
  • Number of levels: 1
  • Mating direction towards (circuit) board: 90°
  • Rated current: 8 A
  • Overvoltage Category I: 1000 V
  • Overvoltage Category II: 250 V
  • Overvoltage Category III: 200
  • Rated impulse voltage: 4 kV
  • Voltage UL: 300
  • Current fiaeld wiring: 15 A
  • Current factory wiring: 15 A
  • Voltage CSA: 300 V
  • Current CSA: 15 A
  • Type of insulation material: Thermoplastic
  • Colour: Black
  • Height: 12 mm
  • Length: 45 mm
  • Depth: 2.7 mm
  • Material contact base: CuZn
  • Material contact surface: Sn
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.75
USD
Quantity
Unit Price
50
$0.615
200
$0.595
500
$0.585
1,250
$0.575
2,000+
$0.56
Product Variant Information section