text.skipToContent text.skipToNavigation

Manufacturer Part #

2-36161-4

Ring Terminal Connector 10 Stud Circular 10 AWG Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Features & Applications

The PIDG Series is a 12-10 AWG Ring and Spade Tongue Terminals with Receptacle Style is Straight
 
Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Restriction
  • Insulation Diameter (mm [in]) = 3.02-5.08 [.119-.200]
  • Stud Diameter (mm [in]) = 5.00 [0.197]
  • Stud Size = 10
  • Shape = RING-042
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Yellow/Brown
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$22.13
USD
Quantity
Unit Price
25
$0.885
75
$0.86
200
$0.84
400
$0.83
1,250+
$0.79
Product Variant Information section