text.skipToContent text.skipToNavigation

Manufacturer Part #

36161

PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
TE Connectivity 36161 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 10-12
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 36161 is a PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag Package .

Features:

  • Yellow Colour
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation Diameter 3.81-5.84 [.150-.230] mm [in]
  • Loose Piece Packaging method
  • Networking (Communications­), RAILWAYPRODS, RWTERMSPLICES
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
  • Stud Size = 5.00 [0.197]

 

 

 
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$97.50
USD
Quantity
Unit Price
500
$0.195
1,500
$0.191
2,000
$0.19
5,000
$0.187
7,500+
$0.183
Product Variant Information section