text.skipToContent text.skipToNavigation

Manufacturer Part #

SR99S01VBNN02G7

1 Position Eurostyle AWG24-16 Yellow Spring Clamp Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT SR99S01VBNN02G7 - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

METZ CONNECT’s SM99 and SR99 are spring-clamp terminal blocks which have a compact footprint, and accept wire sizes up to 16 AWG.

APPLICATIONS
• Consumer devices
• Lighting
• Heating, ventilation and air-conditioning units
• Security systems
• Industrial equipment

FEATURES
• 90° connection angle
• Single wire size range: 24 AWG to 16 AWG
• 9A nominal current
• Color variants for finger latch
• IP20 ingress rating

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$251.25
USD
Quantity
Unit Price
750
$0.335
1,500
$0.33
3,000
$0.325
3,750+
$0.32
Product Variant Information section