Manufacturer Part #
07.312.3553.0
END PLATE for DIN RAIL Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag |
||||||||||
| Date Code: | 2347 | ||||||||||
Product Specification Section
Wieland Electric 07.312.3553.0 - Product Specification
Wieland Electric 07.312.3553.0 - Technical Attributes
Attributes Table
| Type: | End Plate |
| Style: | Feed Through |
| No of Poles: | 3 |
| Wire Gauge: | AWG 26-14 |
| Termination: | Quick Clamp |
Features & Applications
The 07.312.3553.0 is a End Plate for DIN Rail Terminal Block with Grey color.
Product Specifications:
- Colour: Grey
- Thickness: 1.5 mm
- Inflammability class of insulation material acc. with UL94: V0
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.51
200
$0.495
400
$0.49
1,250
$0.475
2,500+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag