text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-1207

2 Position Ground Terminal Block 22-12AWG

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
WAGO 2002-1207 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 12-18
Termination: Push-In
Color: Green / Yellow
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.65
USD
Quantity
Unit Price
5
$5.33
20
$5.22
40
$5.17
125
$5.08
250+
$4.97
Product Variant Information section