text.skipToContent text.skipToNavigation

Manufacturer Part #

2004-1204

Conductor Through Treminal Block Suitable For EX E anf EX I Application

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2004-1204 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 2
Wire Gauge: AWG 10-14
Termination: Push-In
Material: Polyamide
Color: Blue
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$20.20
USD
Quantity
Unit Price
10
$2.02
30
$1.99
100
$1.96
200
$1.94
500+
$1.89
Product Variant Information section