text.skipToContent text.skipToNavigation

Manufacturer Part #

2006-1391

1mm End and Intermediate Plate

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2006-1391 - Technical Attributes
Attributes Table
Type: End Plate
Style: Snappable
Material: Polyamide
Color: Grey
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$34.00
USD
Quantity
Unit Price
25
$1.36
100
$1.34
250
$1.32
625
$1.31
1,000+
$1.29
Product Variant Information section