text.skipToContent text.skipToNavigation

Manufacturer Part #

5700.2

BSM8-S 8 Pole 22 - 14 AWG Screw Clamp 47 mm Long DIN Rail Mount

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 5700.2 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Wire Gauge: AWG 22-14
Termination: Screw Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$108.96
USD
Quantity
Unit Price
1
$55.10
2
$54.48
4
$53.87
5
$53.67
15+
$52.47
Product Variant Information section