text.skipToContent text.skipToNavigation

Manufacturer Part #

CA742/10

10 Pole 6 mm Insulated Internal Jumper

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CA742/10 - Technical Attributes
Attributes Table
Type: Jumper
Style: Feed Through
No of Poles: 10
Wire Gauge: AWG 22-10
Termination: Screw Clamp
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
465
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$53.70
USD
Quantity
Unit Price
5
$5.37
20
$5.31
40
$5.28
125
$5.23
250+
$5.18
Product Variant Information section